Part Details for HW416 by NTE Electronics Inc
Results Overview of HW416 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW416 Information
HW416 by NTE Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HW416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4911
|
Newark | Resistor, Metal Film, 160Kohm, 2%, Axial, Resistance:160Kohm, Product Range:Hw Series, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Nte Resistor 1/2W Metal Film Flameproof 160K Ohm 2% Axial Lead Part Number HW416 RoHS: Compliant |
20 In Stock |
|
$0.7810 / $1.2870 | Buy Now |
Part Details for HW416
HW416 CAD Models
HW416 Part Data Attributes
|
HW416
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HW416
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 160000ohm, 350V, 2% +/-Tol, 100ppm/Cel
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Number of Terminals | 2 | |
Package Diameter | 3.76 mm | |
Package Length | 9.02 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |