Part Details for HW363010S16HK by Hammond Manufacturing
Overview of HW363010S16HK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW363010S16HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3418
|
Newark | Enclosure, Wall Mount, 316 Ss, Natural, Enclosure Type:Wall Mount, Enclosure Material:316 Stainless Steel, External Height - Metric:914Mm, External Width - Metric:762Mm, External Depth - Metric:254Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond HW363010S16HK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2,387.2900 / $2,430.7400 | Buy Now |
DISTI #
3937-HW363010S16HK-ND
|
DigiKey | BOX S STL NATURAL 30"L X 10"W Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$4,572.0365 / $5,345.7600 | Buy Now |
DISTI #
164-HW363010S16HK-ND
|
DigiKey | BOX S STL NATURAL 30"L X 10"W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,471.6300 | Buy Now |
DISTI #
546-HW363010S16HK
|
Mouser Electronics | Electrical Enclosures N4X Wallmt, Hinged w/handle - 36 x 30 x 10 - 316 SS RoHS: Compliant | 0 |
|
$2,684.5900 | Order Now |
DISTI #
71147604
|
RS | Enclosure, Wallmount, Hinge Door, Stainless Steel, NEMA 4X, 36 x 30 x 10in | Hammond Manufacturing HW363010S16HK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,711.4400 | RFQ |
|
Onlinecomponents.com | N4X Wallmt, Hinged w/handle - 36 x 30 x 10 - 316 SS RoHS: Compliant | 4 Factory Stock |
|
$2,472.8400 / $2,653.3000 | Buy Now |
|
Powell Electronics | N4X-316 36X30X10 W/HDL Min Qty: 1 | 3 |
|
$2,514.6200 / $2,940.1700 | Buy Now |
|
Master Electronics | N4X Wallmt, Hinged w/handle - 36 x 30 x 10 - 316 SS RoHS: Compliant | 4 Factory Stock |
|
$2,472.8400 / $2,653.3000 | Buy Now |