Part Details for HW321A by Seoul Semiconductor
Overview of HW321A by Seoul Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for HW321A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW321A
|
Avnet Americas | LED Uni-Color White 4-Pin Tube - Tape and Reel (Alt: HW321A) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
HW321A
|
Avnet Americas | LED Uni-Color White 4-Pin Tube - Tape and Reel (Alt: HW321A) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | SINGLE COLOR LED Single Color LED, White, T-1, 3mm RoHS: Compliant | Europe - 35 |
|
RFQ |
Part Details for HW321A
HW321A CAD Models
HW321A Part Data Attributes:
|
HW321A
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HW321A
Seoul Semiconductor
Single Color LED, White, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 2500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.9 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 70 deg |