Part Details for HW2P-1FQD-Y-24V-ENGRAVED by IDEC Corporation
Overview of HW2P-1FQD-Y-24V-ENGRAVED by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for HW2P-1FQD-Y-24V-ENGRAVED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW2P-1FQD-Y-24V-ENGRAVED-ND
|
DigiKey | 22MM SQ/FL PL FV ENGRAVED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7100 | Buy Now |
DISTI #
199-HW2P1FQDY24VENGR
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm SQ/FL PL FV Engraved | 0 |
|
$27.7700 / $38.7700 | Order Now |
DISTI #
71779199
|
RS | 22mm SQ/FL PL FV Engraved | IDEC Corporation HW2P-1FQD-Y-24V-ENGRAVED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1600 / $51.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0000 / $35.2100 | Buy Now |
DISTI #
000000000005006177
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm SQ/FL PL FV Engraved Min Qty: 1 | 0 |
|
$22.4300 / $26.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.0000 / $35.2100 | Buy Now |