There are no models available for this part yet.
Overview of HW2P-1FQD-S-120V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for HW2P-1FQD-S-120V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N7637
|
Newark | 22Mm Pilot Light Blue Rohs Compliant: Yes |Idec HW2P-1FQD-S-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8600 / $37.5400 | Buy Now | |
DISTI #
1885-HW2P-1FQD-S-120V-ND
|
DigiKey | 22MM PILOT LIGHT BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9000 | Buy Now | |
DISTI #
199-HW2P1FQDS120V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Blue | 0 |
|
$25.1200 / $37.3700 | Order Now | |
DISTI #
71779182
|
RS | Panel Mount Indicator 22mm Pilot Light Blue | IDEC Corporation HW2P-1FQD-S-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1500 / $29.2000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2200 / $30.7400 | Buy Now | ||
DISTI #
000000000003384807
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Blue Min Qty: 1 | 0 |
|
$26.4300 / $31.7200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$23.2200 / $30.7400 | Buy Now |