Part Details for HW2P-1FQD-G-12V-ENGRAVED by IDEC Corporation
Overview of HW2P-1FQD-G-12V-ENGRAVED by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for HW2P-1FQD-G-12V-ENGRAVED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW2P-1FQD-G-12V-ENGRAVED-ND
|
DigiKey | PILOT LIGHT SQUARE LED 12VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7100 | Buy Now |
DISTI #
199-HW2P1FQDG12VENGR
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light Square LED 12VDC | 0 |
|
$27.7700 / $38.7700 | Order Now |
DISTI #
71779171
|
RS | Pilot Light Square LED 12VDC | IDEC Corporation HW2P-1FQD-G-12V-ENGRAVED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.8200 / $51.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0000 / $35.2100 | Buy Now |
DISTI #
000000000003384796
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light Square LED 12VDC Min Qty: 1 | 0 |
|
$22.4300 / $26.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.0000 / $35.2100 | Buy Now |