Part Details for HW2B-A2F20-B by IDEC Corporation
Overview of HW2B-A2F20-B by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW2B-A2F20-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B9800
|
Newark | 22Mm Pushbutton Black Rohs Compliant: Yes |Idec HW2B-A2F20-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4800 / $34.5500 | Buy Now |
DISTI #
1885-HW2B-A2F20-B-ND
|
DigiKey | 22MM PUSHBUTTON BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.6900 | Buy Now |
DISTI #
199-HW2BA2F20B
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Black | 0 |
|
$23.9100 / $28.5900 | Order Now |
DISTI #
71778241
|
RS | 22mm Pushbutton Black | IDEC Corporation HW2B-A2F20-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9900 / $26.8700 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. DPST Extended Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$21.1100 / $27.7100 | Buy Now |
DISTI #
000000000003384051
|
Sager | Pushbutton Switches 22mm Pushbutton Black Min Qty: 1 | 0 |
|
$24.3300 / $29.1900 | Buy Now |
|
Master Electronics | Switch Push Button N.O. DPST Extended Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$21.1100 / $27.7100 | Buy Now |
Part Details for HW2B-A2F20-B
HW2B-A2F20-B CAD Models
HW2B-A2F20-B Part Data Attributes
|
HW2B-A2F20-B
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW2B-A2F20-B
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.748 inch | |
Actuator Travel | 10 mm | |
Actuator Type | SQUARE BUTTON TYPE | |
Additional Feature | CCC; CE; CSA; TUV; UL | |
Body Breadth | 29.4 mm | |
Body Height | 69.4 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 1.142 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SNAP ON |