Part Details for HW1X-BX402-R by IDEC Corporation
Overview of HW1X-BX402-R by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1X-BX402-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1X-BX402-R-ND
|
DigiKey | SW ESTOP KEY LOCK RESET 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.9600 | Buy Now |
DISTI #
000000000003383925
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 0 |
|
Buy Now |