Part Details for HW1S-3T40 by IDEC Corporation
Overview of HW1S-3T40 by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5721ACCKWE33-T-40.000000 | SiTime | 1 to 60 MHz, Stratum 3E DCOCXO | |
SIT5721AC-KW133-T-40.000000 | SiTime | 1 to 60 MHz, Stratum 3E DCOCXO | |
SIT5721AC-KWE33-T-40.000000 | SiTime | 1 to 60 MHz, Stratum 3E DCOCXO |
Price & Stock for HW1S-3T40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Selector N.O. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 40 |
|
$22.7160 / $25.2400 | Buy Now | |
DISTI #
C1S321100143241
|
Chip1Stop | Switch Selector N.O. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant Container: Bulk | 10 |
|
$12.6000 / $15.3000 | Buy Now |