Part Details for HW1S-32LF20 by IDEC Corporation
Results Overview of HW1S-32LF20 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW1S-32LF20 Information
HW1S-32LF20 by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HW1S-32LF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1S-32LF20-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6400 | Buy Now |
DISTI #
199-HW1S32LF20
|
Mouser Electronics | Control Switches 3POS SPRNG SEL SW | 0 |
|
$31.9800 / $33.6600 | Order Now |
DISTI #
71779095
|
RS | 3POS SPRNG SEL SW | IDEC Corporation HW1S-32LF20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4100 / $34.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6400 / $28.4100 | Buy Now |
DISTI #
000000000005006121
|
Sager | Control Switches 3POS SPRNG SEL SW Min Qty: 1 | 0 |
|
$24.9500 / $29.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.6400 / $28.4100 | Buy Now |
Part Details for HW1S-32LF20
HW1S-32LF20 CAD Models
HW1S-32LF20 Part Data Attributes
|
HW1S-32LF20
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW1S-32LF20
IDEC Corporation
Rotary Switch,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.551 inch | |
Actuator Type | ROTARY | |
Additional Feature | CCC; CE; CSA; TUV; UL | |
Body Breadth | 29.4 mm | |
Body Height | 89.4 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 1.14 inch | |
Bushing Length | 0.276 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |