Part Details for HW1P-1FQD-A-120V by IDEC Corporation
Overview of HW1P-1FQD-A-120V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for HW1P-1FQD-A-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B9597
|
Newark | Panel Mount Indicator, Led, 22Mm, Amber, 120V, Led Color:Amber, Operating Voltage:120Vac, Mounting Hole Dia:22Mm, Forward Current If:10Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:-, Forward Voltage:120V Rohs Compliant: Yes |Idec HW1P-1FQD-A-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$19.4100 / $27.3400 | Buy Now |
DISTI #
1885-HW1P-1FQD-A-120V-ND
|
DigiKey | 22MM PILOT LIGHT AMBER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6800 | Buy Now |
DISTI #
199-HW1P1FQDA120V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Amber RoHS: Compliant | 0 |
|
$26.5800 / $27.2700 | Order Now |
DISTI #
70979273
|
RS | Pilot Light 22mm HW Series Amber 120 VAC | IDEC Corporation HW1P-1FQD-A-120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6200 | RFQ |
|
Onlinecomponents.com | Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads RoHS: Compliant |
21 In Stock |
|
$18.7700 / $44.5400 | Buy Now |
DISTI #
78434862
|
Verical | Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 20 |
|
$25.0770 / $57.9020 | Buy Now |
DISTI #
000000000003383465
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Amber Min Qty: 1 | 0 |
|
$19.1500 / $22.9800 | Buy Now |
|
Master Electronics | Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads RoHS: Compliant |
21 In Stock |
|
$18.7700 / $44.5400 | Buy Now |