Part Details for HW1P-1FQ0-W by IDEC Corporation
Overview of HW1P-1FQ0-W by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1P-1FQ0-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C4838
|
Newark | 22Mm Pilot Light White Rohs Compliant: Yes |Idec HW1P-1FQ0-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6300 / $18.8900 | Buy Now |
DISTI #
1885-HW1P-1FQ0-W-ND
|
DigiKey | 22MM PILOT LIGHT WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4100 | Buy Now |
DISTI #
199-HW1P1FQ0W
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light White | 10 |
|
$17.0600 / $17.8900 | Buy Now |
DISTI #
70173327
|
RS | Lamp Sockets Pilot Light 0.866" White Lens Plastic Bezel HW1P Series | IDEC Corporation HW1P-1FQ0-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 71 |
|
$15.5700 / $18.3200 | Buy Now |
|
Onlinecomponents.com | Round Flush Operators for Pilot Lights Devices RoHS: Compliant |
2 In Stock |
|
$15.3200 / $19.6900 | Buy Now |
DISTI #
000000000003383463
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light White Min Qty: 1 | 0 |
|
$12.0700 / $14.4800 | Buy Now |
|
Master Electronics | Round Flush Operators for Pilot Lights Devices RoHS: Compliant |
2 In Stock |
|
$15.3200 / $19.6900 | Buy Now |
|
Neutron USA | Lamp Sockets Pilot Light 0.866", White Lens Plastic Bezel HW1P Series | 50 |
|
$84.0500 | Buy Now |