Part Details for HW1M-LF0202-40 by IDEC Corporation
Overview of HW1M-LF0202-40 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1M-LF0202-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1M-LF0202-40-ND
|
DigiKey | SWITCH JOYSTICK DGTL 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.3800 | Buy Now |
DISTI #
199-HW1MLF020240
|
Mouser Electronics | Switch Actuators HW 2pos Monolever | 0 |
|
$87.7100 / $105.2500 | Order Now |
DISTI #
71778892
|
RS | HW 2pos Monolever | IDEC Corporation HW1M-LF0202-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.0400 / $96.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.2300 / $93.3900 | Buy Now |
DISTI #
000000000005006044
|
Sager | Switch Actuators HW 2pos Monolever Min Qty: 1 | 0 |
|
$87.6600 / $97.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$74.2300 / $93.3900 | Buy Now |