Part Details for HW1M-F2222-22N9 by IDEC Corporation
Results Overview of HW1M-F2222-22N9 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW1M-F2222-22N9 Information
HW1M-F2222-22N9 by IDEC Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HW1M-F2222-22N9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8823
|
Newark | Toggle Switch, No. Of Axes:-, Track Resistance:-, Supply Voltage Max:-, No. Of Switch Positions:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$63.3500 / $74.5300 | Buy Now |
DISTI #
1885-HW1M-F2222-22N9-ND
|
DigiKey | SWITCH JOYSTICK DGTL 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.6200 | Buy Now |
DISTI #
199-HW1MF222222N9
|
Mouser Electronics | Switch Contact Blocks / Switch Kits HW 4pos Sprg Monolever | 37 |
|
$70.7500 | Buy Now |
DISTI #
70172994
|
RS | Mono lever switch, 4 position, Spring Return, HW1M Series | IDEC Corporation HW1M-F2222-22N9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 97 |
|
$61.5600 / $72.4200 | Buy Now |
|
Onlinecomponents.com | Switch Access Lever RoHS: Compliant |
6 In Stock |
|
$58.2800 / $70.6500 | Buy Now |
DISTI #
87017822
|
Verical | Mono-Lever Switch 10A Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 5 |
|
$76.5310 / $91.8450 | Buy Now |
DISTI #
000000000003383353
|
Sager | Switch Contact Blocks / Switch Kits HW 4pos Sprg Monolever Min Qty: 1 | 0 |
|
$69.0300 / $76.4600 | Buy Now |
|
Master Electronics | Switch Access Lever RoHS: Compliant |
6 In Stock |
|
$58.2800 / $70.6500 | Buy Now |