Part Details for HW1M-F1110-30 by IDEC Corporation
Results Overview of HW1M-F1110-30 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW1M-F1110-30 Information
HW1M-F1110-30 by IDEC Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31Z-1AAF1-11012 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, 4.25mm Height, Vertical orientation, Slider type, 0.76um Au plating, ZIF, 12 Position, With MYLAR | |
L17RRD2F1110G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 24~28, Flash Gold +2um (78u\\)Sn, Tape & Reel 10000pcs, Left Feed | |
L17RRD2F1110K | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 24~28, Flash Gold +2um (78u\\)Sn, Tape & Reel 10000pcs, Right Feed |
Price & Stock for HW1M-F1110-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7427
|
Newark | Hw Monolvr 3 Pos Maintained 1N Rohs Compliant: Yes |Idec HW1M-F1110-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6500 / $82.5500 | Buy Now |
DISTI #
1885-HW1M-F1110-30-ND
|
DigiKey | SWITCH JOYSTICK DGTL 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.7600 | Buy Now |
DISTI #
199-HW1MF111030
|
Mouser Electronics | Switch Actuators HW MonoLvr 3 pos Maintained 1N | 0 |
|
$66.9400 / $68.5100 | Order Now |
DISTI #
71778870
|
RS | HW MonoLvr 3 pos Maintained 1N | IDEC Corporation HW1M-F1110-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.1600 / $70.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.7200 / $72.2400 | Buy Now |
DISTI #
000000000003383338
|
Sager | Switch Actuators HW MonoLvr 3 pos Maintained 1N Min Qty: 1 | 0 |
|
$63.4300 / $70.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.7200 / $72.2400 | Buy Now |