Part Details for HW1M-F0101-40 by IDEC Corporation
Overview of HW1M-F0101-40 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
UPD78F0101HMC(A1)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / |
Price & Stock for HW1M-F0101-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7423
|
Newark | Hw 2Pos Maintain Monolever Rohs Compliant: Yes |Idec HW1M-F0101-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.9800 / $89.8400 | Buy Now |
DISTI #
1885-HW1M-F0101-40-ND
|
DigiKey | SWITCH JOYSTICK DGTL 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.6200 | Buy Now |
DISTI #
199-HW1MF010140
|
Mouser Electronics | Switch Actuators HW 2Pos Maintain Monolever | 0 |
|
$66.7700 / $82.8900 | Order Now |
DISTI #
71778864
|
RS | HW 2Pos Maintain Monolever | IDEC Corporation HW1M-F0101-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.0100 / $106.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.4600 / $78.6200 | Buy Now |
DISTI #
000000000003383328
|
Sager | Switch Actuators HW 2Pos Maintain Monolever Min Qty: 1 | 0 |
|
$69.0300 / $76.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.4600 / $78.6200 | Buy Now |