There are no models available for this part yet.
Overview of HW1M-1110 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for HW1M-1110 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15C7054
|
Newark | Operator Rohs Compliant: Yes |Idec HW1M-1110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7500 / $49.2500 | Buy Now | |
DISTI #
1885-HW1M-1110-ND
|
DigiKey | CONFIG SW BODY JOYSTK NON-ILLUM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9700 | Buy Now | |
DISTI #
199-HW1M1110
|
Mouser Electronics | Switch Actuators Operator | 0 |
|
$36.6000 / $45.4400 | Order Now | |
DISTI #
71627592
|
RS | Operator | IDEC Corporation HW1M-1110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8800 / $41.8000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8900 / $43.1000 | Buy Now | ||
DISTI #
000000000003383303
|
Sager | Switch Actuators Operator Min Qty: 1 | 0 |
|
$37.8400 / $45.4200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$32.8900 / $43.1000 | Buy Now |