Part Details for HW1M-1102 by IDEC Corporation
Overview of HW1M-1102 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for HW1M-1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C7053
|
Newark | Operator Rohs Compliant: Yes |Idec HW1M-1102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7500 / $49.2500 | Buy Now |
DISTI #
1885-HW1M-1102-ND
|
DigiKey | CONFIG SW BODY JOYSTK NON-ILLUM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9700 | Buy Now |
DISTI #
199-HW1M1102
|
Mouser Electronics | Switch Actuators Operator | 0 |
|
$46.6300 / $51.5600 | Order Now |
DISTI #
71627591
|
RS | Operator | IDEC Corporation HW1M-1102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8800 / $41.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8900 / $43.1000 | Buy Now |
DISTI #
000000000003383302
|
Sager | Switch Actuators Operator Min Qty: 1 | 0 |
|
$37.8400 / $45.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.8900 / $43.1000 | Buy Now |