There are no models available for this part yet.
Overview of HW1L-MF2F10QD-G-120V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for HW1L-MF2F10QD-G-120V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C4458
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW1L-MF2F10QD-G-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3700 / $41.9500 | Buy Now | |
DISTI #
1885-HW1L-MF2F10QD-G-120V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5900 | Buy Now | |
DISTI #
199-W1LMF2F10QDG120V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$29.5300 / $34.7400 | Order Now | |
DISTI #
70920390
|
RS | Pushbutton, HW Series, Plastic Bzl, Shroud, Illum, LED, 1NO, Mom, Grn, 120VAC | IDEC Corporation HW1L-MF2F10QD-G-120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$28.5600 / $37.0900 | Buy Now | |
Onlinecomponents.com | Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$25.9400 / $34.3400 | Buy Now | ||
DISTI #
000000000003383141
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$29.5400 / $35.4500 | Buy Now | |
Master Electronics | Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$25.9400 / $34.3400 | Buy Now |