Part Details for HW1L-M4F10QD-W-120V by IDEC Corporation
Overview of HW1L-M4F10QD-W-120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 | |
2SK2202-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 7A 400Mohm To-220Fm |
Price & Stock for HW1L-M4F10QD-W-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7409
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW1L-M4F10QD-W-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3100 / $40.6200 | Buy Now |
DISTI #
1885-HW1L-M4F10QD-W-120V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1800 | Buy Now |
DISTI #
199-HW1LM4F10QDW120V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$34.4600 / $37.7400 | Order Now |
DISTI #
70921223
|
RS | Pushbutton, HW Series, Plastic Bzl, Mush, Illum, LED, 1NO, Mom, Wht, 120VDC | IDEC Corporation HW1L-M4F10QD-W-120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5300 / $35.0300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$24.8100 / $32.5700 | Buy Now |
DISTI #
000000000003382918
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$28.6000 / $34.3100 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$24.8100 / $32.5700 | Buy Now |