Part Details for HW1L-M1F11D2D-S by IDEC Corporation
Overview of HW1L-M1F11D2D-S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1L-M1F11D2D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7344
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW1L-M1F11D2D-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7200 / $106.2100 | Buy Now |
DISTI #
1885-HW1L-M1F11D2D-S-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.0800 | Buy Now |
DISTI #
71776983
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW1L-M1F11D2D-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.8300 / $90.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.1200 / $86.9500 | Buy Now |
DISTI #
000000000003382370
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$81.6200 / $90.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.1200 / $86.9500 | Buy Now |