Part Details for HW1L-M1F11D2D-A by IDEC Corporation
Results Overview of HW1L-M1F11D2D-A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW1L-M1F11D2D-A Information
HW1L-M1F11D2D-A by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HW1L-M1F11D2D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7343
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW1L-M1F11D2D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.9700 / $96.7300 | Buy Now |
DISTI #
1885-HW1L-M1F11D2D-A-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.0100 | Buy Now |
DISTI #
71776980
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW1L-M1F11D2D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.3500 / $82.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.9500 / $84.6500 | Buy Now |
DISTI #
000000000003382367
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$74.3300 / $82.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.9500 / $84.6500 | Buy Now |