Part Details for HW1L-M1F10QD-R-12V-ENGRAVED by IDEC Corporation
Overview of HW1L-M1F10QD-R-12V-ENGRAVED by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for HW1L-M1F10QD-R-12V-ENGRAVED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1L-M1F10QD-R-12V-ENGRAVED-ND
|
DigiKey | HW ILL PB MMNTRY RND FLUSH FV Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.9700 | Buy Now |
DISTI #
199-HW1LM1F10QDR12VE
|
Mouser Electronics | Pushbutton Switches HW ILL PB Mmntry Rnd Flush FV | 0 |
|
$36.1200 / $49.4300 | Order Now |
DISTI #
71776967
|
RS | HW ILL PB Mmntry Rnd Flush FV | IDEC Corporation HW1L-M1F10QD-R-12V-ENGRAVED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.7000 / $66.7100 | RFQ |
DISTI #
000000000003382347
|
Sager | Pushbutton Switches HW ILL PB Mmntry Rnd Flush FV Min Qty: 1 | 0 |
|
$31.3700 / $37.6400 | Buy Now |