Part Details for HW1L-A422D2R by IDEC Corporation
Overview of HW1L-A422D2R by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1L-A422D2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1L-A422D2R-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.0100 | Buy Now |
DISTI #
71776716
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW1L-A422D2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2700 / $98.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.2400 / $94.6600 | Buy Now |
DISTI #
000000000006281319
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$88.8500 / $98.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$75.2400 / $94.6600 | Buy Now |