Part Details for HW1L-A1P20Q4A by IDEC Corporation
Results Overview of HW1L-A1P20Q4A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW1L-A1P20Q4A Information
HW1L-A1P20Q4A by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HW1L-A1P20Q4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5091
|
Newark | Pb Switch, Dpst-No, 10A, 110Vac, Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Cont... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1900 / $65.8800 | Buy Now |
DISTI #
1885-HW1L-A1P20Q4A-ND
|
DigiKey | 22MM LATCH PUSHBUTTON LIGHTED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.5500 | Buy Now |
DISTI #
199-HW1L-A1P20Q4A
|
Mouser Electronics | Pushbutton Switches 22mm Latch Pushbutton Lighted | 0 |
|
$50.2600 / $54.6900 | Order Now |
DISTI #
72302349
|
RS | 22mm Latch Pushbutton Lighted | IDEC Corporation HW1L-A1P20Q4A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.7100 / $55.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.9200 / $57.6500 | Buy Now |
DISTI #
000000000006281294
|
Sager | Pushbutton Switches 22mm Latch Pushbutton Lighted Min Qty: 1 | 0 |
|
$50.6200 / $56.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.9200 / $57.6500 | Buy Now |