Part Details for HW1K-3JPA21N1 by IDEC Corporation
Overview of HW1K-3JPA21N1 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1K-3JPA21N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1K-3JPA21N1-ND
|
DigiKey | SWITCH KEYLCK 3POS 3PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.3800 | Buy Now |
DISTI #
71627862
|
RS | HW pin tumbler key 2NO 1NC | IDEC Corporation HW1K-3JPA21N1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.4100 / $218.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.4900 / $165.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$154.4900 / $165.9400 | Buy Now |