Part Details for HW1F-3AF22 by IDEC Corporation
Overview of HW1F-3AF22 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-222XJRW | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJRU | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-222XJEW | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for HW1F-3AF22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7200
|
Newark | Hw 3Pos Mntd Key Sw Rohs Compliant: Yes |Idec HW1F-3AF22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3700 / $66.1000 | Buy Now |
DISTI #
1885-HW1F-3AF22-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.7900 | Buy Now |
DISTI #
71329657
|
RS | HW 3POS MNTD KEY SW | IDEC Corporation HW1F-3AF22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.0000 / $62.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.0600 / $57.8400 | Buy Now |
DISTI #
000000000003380783
|
Sager | Keylock Switches HW 3POS MNTD KEY SW Min Qty: 1 | 0 |
|
$50.7900 / $56.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.0600 / $57.8400 | Buy Now |