Part Details for HW1E-TV4F11QD-R-6V by IDEC Corporation
Overview of HW1E-TV4F11QD-R-6V by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW1E-TV4F11QD-R-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3388
|
Newark | 22Mm Emergency-Stop Lighted Rohs Compliant: Yes |Idec HW1E-TV4F11QD-R-6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003379795
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
Buy Now |
Part Details for HW1E-TV4F11QD-R-6V
HW1E-TV4F11QD-R-6V CAD Models
HW1E-TV4F11QD-R-6V Part Data Attributes
|
HW1E-TV4F11QD-R-6V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW1E-TV4F11QD-R-6V
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 1.26 inch | |
Actuator Travel | 10 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Additional Feature | CCC; CE; CSA; TUV; UL | |
Body Breadth | 29.4 mm | |
Body Height | 63 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 1.57 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |