Part Details for HW1B-Y2F22-R by IDEC Corporation
Overview of HW1B-Y2F22-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-Y2F22-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7158
|
Newark | Hw 40Mm Push-Pull Rohs Compliant: Yes |Idec HW1B-Y2F22-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7800 / $64.9600 | Buy Now |
DISTI #
1885-HW1B-Y2F22-R-ND
|
DigiKey | SWITCH E-STOP 40MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.3800 | Buy Now |
DISTI #
199-HW1BY2F22R
|
Mouser Electronics | Pushbutton Switches HW 40mm PUSH-PULL | 0 |
|
$55.7200 / $60.7500 | Order Now |
DISTI #
71328653
|
RS | HW 40mm PUSH-PULL | IDEC Corporation HW1B-Y2F22-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.6300 / $58.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.4100 / $54.3600 | Buy Now |
DISTI #
000000000003379758
|
Sager | Pushbutton Switches HW 40mm PUSH-PULL Min Qty: 1 | 0 |
|
$47.7300 / $52.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.4100 / $54.3600 | Buy Now |