Part Details for HW1B-Y2F02-R by IDEC Corporation
Overview of HW1B-Y2F02-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-Y2F02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6657
|
Newark | 22Mm Emergency-Stop Rohs Compliant: Yes |Idec HW1B-Y2F02-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7000 / $52.9200 | Buy Now |
DISTI #
1885-HW1B-Y2F02-R-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.1300 | Buy Now |
DISTI #
199-HW1BY2F02R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop RoHS: Compliant | 0 |
|
$39.1200 | Order Now |
DISTI #
70404385
|
RS | Emergency Stop Switch, 22mm Mount 40mm Head, 2NC, Push-Pull, Red, HW Series | IDEC Corporation HW1B-Y2F02-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 30 |
|
$31.3300 / $40.6800 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant | 0 |
|
$31.2200 / $40.9100 | Buy Now |
DISTI #
000000000003379752
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 0 |
|
$35.9300 / $43.1100 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant | 0 |
|
$31.2200 / $40.9100 | Buy Now |
Part Details for HW1B-Y2F02-R
HW1B-Y2F02-R CAD Models
HW1B-Y2F02-R Part Data Attributes
|
HW1B-Y2F02-R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW1B-Y2F02-R
IDEC Corporation
PUSHBUTTON SWITCH,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |