Part Details for HW1B-Y2F01-R by IDEC Corporation
Results Overview of HW1B-Y2F01-R by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW1B-Y2F01-R Information
HW1B-Y2F01-R by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HW1B-Y2F01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3760
|
Newark | Switch, Emergency Stop, 1Nc, 600Vac, Contact Configuration:Spst-Nc, Switch Operation:Push-Pull, S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$36.5000 / $47.4000 | Buy Now |
DISTI #
1885-HW1B-Y2F01-R-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7500 | Buy Now |
DISTI #
199-HW1BY2F01R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 0 |
|
$38.4700 / $47.3900 | Order Now |
DISTI #
70174985
|
RS | Pushbutton switch, E-Stop,40mm push-pull btn,1NC,22mm mnt hole, Screw terminals | IDEC Corporation H... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 619 |
|
$38.9600 / $50.6000 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant |
15 In Stock |
|
$34.9000 / $41.5900 | Buy Now |
DISTI #
87775197
|
Verical | Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2503 | Americas - 15 |
|
$45.8250 / $54.0670 | Buy Now |
DISTI #
000000000003379750
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 0 |
|
$30.3100 / $36.3700 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant |
15 In Stock |
|
$34.9000 / $41.5900 | Buy Now |
Part Details for HW1B-Y2F01-R
HW1B-Y2F01-R CAD Models
HW1B-Y2F01-R Part Data Attributes
|
HW1B-Y2F01-R
IDEC Corporation
Buy Now
|
Compare Parts:
HW1B-Y2F01-R
IDEC Corporation
Select a part to compare: |
Samacsys Manufacturer | Idec |