Part Details for HW1B-V402-Y by IDEC Corporation
Overview of HW1B-V402-Y by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6V40277DCGI8 | Renesas Electronics Corporation | Serially Programmable Clock Source for Freescale Systems | |
6V40277DCGI | Renesas Electronics Corporation | Serially Programmable Clock Source for Freescale Systems | |
TLV4021S5YKAR | Texas Instruments | Small-Size, Low-Power Comparator with Precision Reference 4-DSBGA -40 to 125 |
Price & Stock for HW1B-V402-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-HW1BV402Y
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 0 |
|
$29.8500 / $46.2900 | Order Now |
|
Onlinecomponents.com | PLTR Pushbutton, Red, 40mm Mush, 2NC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |