Part Details for HW1B-V401R by IDEC Corporation
Overview of HW1B-V401R by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW1B-V401R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$19.6520 / $23.1200 | Buy Now | |
DISTI #
C1S321100138559
|
Chip1Stop | Emergency Stop Switch RoHS: Not Compliant pbFree: No Container: Bulk | 10 |
|
$12.2000 / $15.4000 | Buy Now |
Part Details for HW1B-V401R
HW1B-V401R CAD Models
HW1B-V401R Part Data Attributes
|
HW1B-V401R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW1B-V401R
IDEC Corporation
Special Switch, 4A, 48VDC, Screw Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.748 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 29.3878 mm | |
Body Length or Diameter | 41.402 mm | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 250000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Termination Type | SCREW |