Part Details for HW1B-M5F22-G by IDEC Corporation
Overview of HW1B-M5F22-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-M5F22-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3346
|
Newark | 22Mm Pushbutton Green Rohs Compliant: Yes |Idec HW1B-M5F22-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9100 / $51.4300 | Buy Now |
DISTI #
1885-HW1B-M5F22-G-ND
|
DigiKey | 22MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5500 | Buy Now |
DISTI #
199-HW1BM5F22G
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Green | 0 |
|
$45.9100 / $50.1000 | Order Now |
DISTI #
71776122
|
RS | 22mm Pushbutton Green | IDEC Corporation HW1B-M5F22-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8100 / $61.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.8500 / $42.1100 | Buy Now |
DISTI #
000000000003379657
|
Sager | Pushbutton Switches 22mm Pushbutton Green Min Qty: 1 | 0 |
|
$36.2100 / $43.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.8500 / $42.1100 | Buy Now |