Part Details for HW1B-M5F10-R by IDEC Corporation
Overview of HW1B-M5F10-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-M5F10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3338
|
Newark | 22Mm Pushbutton Red Rohs Compliant: Yes |Idec HW1B-M5F10-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $26.6900 | Buy Now |
DISTI #
1885-HW1B-M5F10-R-ND
|
DigiKey | 22MM PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1100 | Buy Now |
DISTI #
199-HW1BM5F10R
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Red | 0 |
|
$20.1500 / $22.0700 | Order Now |
DISTI #
71776111
|
RS | 22mm Pushbutton Red | IDEC Corporation HW1B-M5F10-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3000 / $20.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3000 / $21.4000 | Buy Now |
DISTI #
000000000003379646
|
Sager | Pushbutton Switches 22mm Pushbutton Red Min Qty: 1 | 0 |
|
$18.7900 / $22.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.3000 / $21.4000 | Buy Now |