Part Details for HW1B-M410-W by IDEC Corporation
Overview of HW1B-M410-W by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09SM410 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 470pF | |
FCE17C37PM410 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 470pF | |
FCE17E09PM410 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 470pF |
Price & Stock for HW1B-M410-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-HW1BM410W
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton White | 0 |
|
$14.5500 / $17.8300 | Order Now |
DISTI #
70920078
|
RS | Pushbutton, HW Series, Plastic Bezel, 40mm Mush, Spring Term, 1NO, Mom, White | IDEC Corporation HW1B-M410-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4500 / $17.4700 | RFQ |