Part Details for HW1B-M1F11-R by IDEC Corporation
Overview of HW1B-M1F11-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-M1F11-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3753
|
Newark | Switch, Industrial Pushbutton, 22Mm, Product Range:Hw Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Colour:Red Rohs Compliant: Yes |Idec HW1B-M1F11-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$17.8800 / $25.1700 | Buy Now |
DISTI #
1885-HW1B-M1F11-R-ND
|
DigiKey | 22MM PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4100 | Buy Now |
DISTI #
199-HW1BM1F11R
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Red | 0 |
|
$16.4400 / $26.3500 | Order Now |
DISTI #
70174971
|
RS | Pushbutton, HW Series, Plastic Bezel, Flush, Non-Illum, 1NO-1NC, Mom, Red | IDEC Corporation HW1B-M1F11-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$17.1900 / $24.2000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant |
15 In Stock |
|
$16.9000 / $35.3300 | Buy Now |
DISTI #
000000000003379391
|
Sager | Pushbutton Switches 22mm Pushbutton Red Min Qty: 1 | 0 |
|
$15.7300 / $18.8800 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant |
15 In Stock |
|
$16.9000 / $35.3300 | Buy Now |