Part Details for HW1B-A1P10G by IDEC Corporation
Overview of HW1B-A1P10G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-A1P10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4909
|
Newark | Pb Switch, Spst-No, 10A, 110Vac, Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Green Rohs Compliant: Yes |Idec HW1B-A1P10G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2200 / $22.9000 | Buy Now |
DISTI #
1885-HW1B-A1P10G-ND
|
DigiKey | 22MM MAINTAINED PUSHBUTTON GRN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9200 | Buy Now |
DISTI #
199-HW1B-A1P10G
|
Mouser Electronics | Pushbutton Switches 22mm Maintained Pushbutton Grn | 0 |
|
$17.3000 / $18.9500 | Order Now |
DISTI #
72302167
|
RS | 22mm Maintained Pushbutton Green | IDEC Corporation HW1B-A1P10G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7400 / $19.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1600 / $18.7500 | Buy Now |
DISTI #
000000000006281021
|
Sager | Pushbutton Switches 22mm Maintained Pushbutton Grn Min Qty: 1 | 0 |
|
$16.1200 / $19.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.1600 / $18.7500 | Buy Now |