HW17705200J0G
Description: Barrier Strip Terminal Block,

Overview of HW17705200J0G by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

CAD Models for HW17705200J0G by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HW17705200J0G by Amphenol FCi

HW17705200J0G
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: 94V-0, POLYETHYLENE
Fastening Method
SCREW CLAMP
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
17
Rated Current
10 A
Rated Voltage
300 V
Safety Approval
CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3.309 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. HW17705200J0G
    Amphenol FCi
    Barrier Strip Terminal Block,
    VS

Alternate Parts for HW17705200J0G

This table gives cross-reference parts and alternative options found for HW17705200J0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW17705200J0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HW17709200J0G Barrier Strip Terminal Block Amphenol FCi HW17705200J0G vs HW17709200J0G
HW17700200J0G Barrier Strip Terminal Block, Amphenol FCi HW17705200J0G vs HW17700200J0G
HW17708200J0G Barrier Strip Terminal Block, Amphenol FCi HW17705200J0G vs HW17708200J0G
HW17702200J0G Barrier Strip Terminal Block Amphenol FCi HW17705200J0G vs HW17702200J0G
Part Number Description Manufacturer Compare
HW17704100J0G Barrier Strip Terminal Block Amphenol FCi HW17705200J0G vs HW17704100J0G
HW17706300J0G Barrier Strip Terminal Block Amphenol FCi HW17705200J0G vs HW17706300J0G
HW17703100J0G Barrier Strip Terminal Block Amphenol FCi HW17705200J0G vs HW17703100J0G
HW1770C300J0G Barrier Strip Terminal Block Amphenol FCi HW17705200J0G vs HW1770C300J0G
HW17702000J0G Barrier Strip Terminal Block Amphenol FCi HW17705200J0G vs HW17702000J0G
HW17703300J0G Barrier Strip Terminal Block Amphenol FCi HW17705200J0G vs HW17703300J0G
HW17706200J0G Barrier Strip Terminal Block Amphenol FCi HW17705200J0G vs HW17706200J0G
HW17709000J0G Barrier Strip Terminal Block Amphenol FCi HW17705200J0G vs HW17709000J0G
HW17709200J0G Barrier Strip Terminal Block Amphenol FCi HW17705200J0G vs HW17709200J0G
HW17702200J0G Barrier Strip Terminal Block Amphenol FCi HW17705200J0G vs HW17702200J0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HW17705200J0G by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HW17705200J0G by Amphenol FCi

Select Manufacturer
Which Manufacturer of HW17705200J0G would you like to use for your alert(s)?
  • Please alert me when HW17705200J0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HW17705200J0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HW17705200J0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HW17705200J0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HW17705200J0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HW17705200J0G by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: