Part Details for HW1600520000G by Anytek Technology Corporation Ltd
Overview of HW1600520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1600520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW1600520000G-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 7.62MM Min Qty: 1984 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7757 | Buy Now |
DISTI #
ANYHW1600520000G
|
Heilind Electronics | HW- 7.62 -16P GREENRAL6018TROH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $7.1900 | Buy Now |
DISTI #
ANYHW1600520000G
|
Interstate Connecting Components | HW- 7.62 -16P GREENRAL6018TROH | 0 |
|
Buy Now |