There are no models available for this part yet.
Overview of HW1200500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW1200500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HW1200500000G-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 7.62MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9052 | Buy Now | |
DISTI #
ANYHW1200500000G
|
Heilind Electronics | HW- 7.62 -12P GREENRAL6018T RO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $4.9300 | Buy Now | ||
DISTI #
ANYHW1200500000G
|
Interstate Connecting Components | HW- 7.62 -12P GREENRAL6018T RO | 0 |
|
Buy Now |