Part Details for HW0830500000G by Anytek Technology Corporation Ltd
Overview of HW0830500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW0830500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW0830500000G-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.81MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1126 | Buy Now |
DISTI #
72316124
|
RS | HW 8P 3.81 Green ROHS , W/O flange NL66/ LOGO | Amphenol - Anytek HW0830500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 | RFQ |
DISTI #
ANYHW0830500000G
|
Heilind Electronics | HW 8P 3.81 GREEN ROHS WO FLAN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $2.1200 | Buy Now |
DISTI #
ANYHW0830500000G
|
Interstate Connecting Components | HW 8P 3.81 GREEN ROHS WO FLAN | 0 |
|
Buy Now |