Datasheets
HW06B0500000G by:

Barrier Strip Terminal Block,

Part Details for HW06B0500000G by Amphenol Corporation

Overview of HW06B0500000G by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

Price & Stock for HW06B0500000G

Part # Distributor Description Stock Price Buy
DISTI # HW06B0500000G
Avnet Americas Conn Terminal Block PL 6 POS 2.5mm Screw ST Cable Mount 4A Box - Bulk (Alt: HW06B0500000G) RoHS: Not Compliant Min Qty: 4760 Package Multiple: 280 Container: Bulk 0
  • 4,760 $1.1890
$1.1890 Buy Now
DISTI # 649-HW06B05000J0G
Mouser Electronics Pluggable Terminal Blocks 0
  • 4,760 $1.2900
$1.2900 Order Now
DISTI # HW06B0500000G
Avnet Abacus BENHW06B0500000G (Alt: HW06B0500000G) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 18 Weeks, 0 Days Abacus - 4760
Buy Now

Part Details for HW06B0500000G

HW06B0500000G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HW06B0500000G Part Data Attributes

HW06B0500000G Amphenol Corporation
Buy Now Datasheet
Compare Parts:
HW06B0500000G Amphenol Corporation Barrier Strip Terminal Block,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SPRING LOADED
Mounting Type CONNECTOR
Number of Decks 1
Number of Rows 1
Number of Ways 6
Rated Current 4 A
Rated Voltage 150 V
Safety Approval CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 0.518 mm2
Wire Gauge 20 AWG

Alternate Parts for HW06B0500000G

This table gives cross-reference parts and alternative options found for HW06B0500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW06B0500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HW06B0000000G Barrier Strip Terminal Block, Amphenol Corporation HW06B0500000G vs HW06B0000000G
Part Number Description Manufacturer Compare
HW06B03000J0G Barrier Strip Terminal Block Amphenol FCi HW06B0500000G vs HW06B03000J0G
HW06B09000J0G Barrier Strip Terminal Block Amphenol FCi HW06B0500000G vs HW06B09000J0G
HW06B02000J0G Barrier Strip Terminal Block Amphenol FCi HW06B0500000G vs HW06B02000J0G
HW06B04000J0G Barrier Strip Terminal Block Amphenol FCi HW06B0500000G vs HW06B04000J0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HW06B0500000G by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HW06B0500000G by Amphenol Corporation

Select Manufacturer
Which Manufacturer of HW06B0500000G would you like to use for your alert(s)?
  • Please alert me when HW06B0500000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HW06B0500000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HW06B0500000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HW06B0500000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HW06B0500000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HW06B0500000G by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: