Part Details for HW04B0500000G by Anytek Technology Corporation Ltd
Overview of HW04B0500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW04B0500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW04B0500000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 2.5MM Min Qty: 4800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8332 | Buy Now |
DISTI #
72316073
|
RS | HW-4P-2.50 , blk-Green-w/o flange | Amphenol - Anytek HW04B0500000G RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 | RFQ |
DISTI #
ANYHW04B0500000G
|
Heilind Electronics | HW-4P-2.50 BLK-GREEN-WO FLANG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8030 / $2.2000 | Buy Now |
DISTI #
ANYHW04B0500000G
|
Interstate Connecting Components | HW-4P-2.50 BLK-GREEN-WO FLANG | 0 |
|
Buy Now |