There are no models available for this part yet.
Overview of HW0450510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW0450510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HW0450510000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7117 | Buy Now | |
DISTI #
ANYHW0450510000G
|
Heilind Electronics | HW -5.08 -4P GREEN - CONTACT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6480 / $1.3570 | Buy Now | ||
DISTI #
ANYHW0450510000G
|
Interstate Connecting Components | HW -5.08 -4P GREEN - CONTACT | 0 |
|
Buy Now |