Part Details for HW025AF by TE Connectivity
Overview of HW025AF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HW025AF
HW025AF CAD Models
HW025AF Part Data Attributes
|
HW025AF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HW025AF
TE Connectivity
2-OUTPUT 25W DC-DC REG PWR SUPPLY MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Module-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 3.3V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES |