Part Details for HW0230500000G by Anytek Technology Corporation Ltd
Overview of HW0230500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW0230500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8765
|
Newark | Terminal Block, Pluggable, 2Way, 14Awg Rohs Compliant: Yes |Amphenol Anytek HW0230500000G RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 | Buy Now |
DISTI #
HW0230500000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2031 In Stock |
|
$0.3005 / $1.1900 | Buy Now |
DISTI #
72316036
|
RS | HW 2P 3.81 Green ROHS , W/O flange NL66/ LOGO | Amphenol - Anytek HW0230500000G RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4510 | RFQ |
DISTI #
ANYHW0230500000G
|
Heilind Electronics | HW 2P 3.81 GREEN ROHS WO FLAN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3142 / $0.4580 | Buy Now |
DISTI #
ANYHW0230500000G
|
Interstate Connecting Components | HW 2P 3.81 GREEN ROHS WO FLAN | 0 |
|
Buy Now |