Part Details for HW-USBN-2B by Lattice Semiconductor Corporation
Overview of HW-USBN-2B by Lattice Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-USBN-2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ9603
|
Newark | Lattice Usb Programming Cable Rohs Compliant: Yes |Lattice Semiconductor HW-USBN-2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$243.3300 | Buy Now |
DISTI #
31Y2023
|
Newark | Programming Cable, Usb, 6Ft, Fpga, Accessory Type:Usb Programming Cable, For Use With:Lattice Programmable Fpgas & Embedded Development Boards, Features:Supports All Lattice Programmable Products, 3.3V Operation, 6Ft Cable Length, Rohs Compliant: Yes |Lattice Semiconductor HW-USBN-2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$240.0500 | Buy Now |
DISTI #
220-1934-ND
|
DigiKey | ACCY USB DOWNLOAD CABLE Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$225.0000 | Buy Now |
DISTI #
842-HW-USBN-2B
|
Mouser Electronics | Programmer Accessories Lattice USB Programming Cable RoHS: Compliant | 398 |
|
$233.9800 | Buy Now |
|
Future Electronics | USB 3.3 V Parallel Programming Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Kit | 123Kit |
|
$252.0000 / $264.6000 | Buy Now |
|
Future Electronics | USB 3.3 V Parallel Programming Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Kit | 0Kit |
|
$220.5900 / $231.6200 | Buy Now |
|
New Advantage Corporation | USB 3.3 V Parallel Programming Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 58 |
|
$320.0000 / $342.8600 | Buy Now |