Part Details for HW-U10-F by IDEC Corporation
Overview of HW-U10-F by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HW-U10-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5390
|
Newark | Contact Block, Spst-No, 10A, 110Vac, Switch Terminals:Spring Clamp, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:110V, For Use With:Idec Hw Series Pushbutton, Selector, E-Stop & Lever Switches Rohs Compliant: Yes |Idec HW-U10-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$5.0900 / $6.7700 | Buy Now |
DISTI #
1885-HW-U10-F-ND
|
DigiKey | CONTACT BLOCK SPST-NO 10A 110V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4300 | Buy Now |
DISTI #
199-HWU10F
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Contact block NO | 274 |
|
$5.1500 / $6.4500 | Buy Now |
DISTI #
71481648
|
RS | Contact Block, Universal Block for HW, TW and TWND Series, 1NO | IDEC Corporation HW-U10-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 242 |
|
$4.8900 / $6.5100 | Buy Now |
|
Onlinecomponents.com | Universal contact block, 1NO, 10A, 110V, For HW/TW/TWND Series Switches. RoHS: Compliant |
666 In Stock |
|
$4.2300 / $6.4100 | Buy Now |
DISTI #
67540813
|
Verical | Contact Blocks N.O. Spst Exposed Screw 10A 440VAC 220Vdc Min Qty: 10 Package Multiple: 5 Date Code: 2113 | Americas - 665 |
|
$5.1412 / $7.5412 | Buy Now |
DISTI #
000000000006040342
|
Sager | Switch Contact Blocks / Switch Kits Contact block NO Min Qty: 1 | 632 |
|
$4.4300 / $6.3100 | Buy Now |
|
Master Electronics | Universal contact block, 1NO, 10A, 110V, For HW/TW/TWND Series Switches. RoHS: Compliant |
666 In Stock |
|
$4.2300 / $6.4100 | Buy Now |
|
Neutron USA | Contact Block, Universal Block for HW, TW and TWND Series, 1NO | 50 |
|
$55.1100 | Buy Now |
Part Details for HW-U10-F
HW-U10-F CAD Models
HW-U10-F Part Data Attributes
|
HW-U10-F
IDEC Corporation
Buy Now
|
Compare Parts:
HW-U10-F
IDEC Corporation
|
Samacsys Manufacturer | Idec |