Part Details for HW-G01 by IDEC Corporation
Overview of HW-G01 by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B8243
|
Newark | Contact Block, 1Nc, 10A, Spring Loaded, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:440V, For Use With:Idec Hw Series Oiltight Switches And Pilot Devices, Contact Voltage Dc Max:220V Rohs Compliant: Yes |Idec HW-G01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Contact Blocks N.C. SPST Spring-Up 10A 440VAC 220VDC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003378969
|
Sager | Switch Contact Blocks / Switch Kits Contact Block | 0 |
|
Buy Now |